
01020079Z | |
|---|---|
DigiKey Part Number | F4234-ND |
Manufacturer | |
Manufacturer Product Number | 01020079Z |
Description | FUSE CLIP CARTRIDGE 250V 15A PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Spring Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3529 | Keystone Electronics | 23 505 | 36-3529-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 5 | 25,19400 Kč | 125,97 Kč |
| 10 | 23,23300 Kč | 232,33 Kč |
| 50 | 19,27880 Kč | 963,94 Kč |
| 100 | 17,78560 Kč | 1 778,56 Kč |
| 250 | 15,98284 Kč | 3 995,71 Kč |
| 500 | 14,73650 Kč | 7 368,25 Kč |
| 1 000 | 13,58194 Kč | 13 581,94 Kč |
| 5 000 | 12,22654 Kč | 61 132,70 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |






