Cartridge, Glass Fuse Kit 0.062 ~ 10A 250VAC Holder 140 Pieces (28 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cartridge, Glass Fuse Kit 0.062 ~ 10A 250VAC Holder 140 Pieces (28 Values - 5 Each)
312(P)-KIT

312P-KIT

DigiKey Part Number
312P-KIT-ND
Manufacturer
Manufacturer Product Number
312P-KIT
Description
FUSE KIT CART 0.062-10A 160PC
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 0.062 ~ 10A 250VAC Holder 140 Pieces (28 Values - 5 Each)
Product Attributes
Filter Similar Products
Category
Voltage Rating
250VAC
Manufacturer
Littelfuse Inc.
Current Rating (Amps)
0.062 ~ 10A
Series
Quantity
140 Pieces (28 Values - 5 Each)
Packaging
Case
Includes
Clips
Part Status
Discontinued at DigiKey
Mounting Type
Holder
Kit Type
Cartridge, Glass
Packages Included
3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
Response Time
Fast Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 858,67000 Kč2 858,67 Kč
102 793,17500 Kč27 931,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 858,67000 Kč
Unit Price with VAT:3 458,99070 Kč
Kit Contents
Part NumberDescriptionQuantity
6606KBCOMP STORAGE PLASTIC TRN CLEAR1
01020071ZFUSE CLIP CARTRIDGE 250V 15A PCB10
0312001.HXPFUSE GLASS 1A 250VAC 3AB 3AG5
0312005.HXPFUSE GLASS 5A 250VAC 3AB 3AG5
0312010.HXPFUSE GLASS 10A 250VAC 3AB 3AG5
Show More