
0312005.HXP | |
|---|---|
DigiKey Part Number | F2512-ND |
Manufacturer | |
Manufacturer Product Number | 0312005.HXP |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 50.0 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0224 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/AGC-5-R | Eaton - Electronics Division | 5 603 | 283-2635-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,38000 Kč | 56,90 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 50 | 8,71000 Kč | 435,50 Kč |
| 100 | 8,03800 Kč | 803,80 Kč |
| 300 | 7,07353 Kč | 2 122,06 Kč |
| 500 | 6,66392 Kč | 3 331,96 Kč |
| 1 000 | 6,14422 Kč | 6 144,22 Kč |
| 5 000 | 5,10251 Kč | 25 512,55 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



















