
0312.500HXP | |
|---|---|
DigiKey Part Number | F2505-ND |
Manufacturer | |
Manufacturer Product Number | 0312.500HXP |
Description | FUSE GLASS 500MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.483 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.498 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,46200 Kč | 82,31 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 50 | 12,59460 Kč | 629,73 Kč |
| 100 | 11,62240 Kč | 1 162,24 Kč |
| 300 | 10,22673 Kč | 3 068,02 Kč |
| 500 | 9,63388 Kč | 4 816,94 Kč |
| 1 000 | 8,88110 Kč | 8 881,10 Kč |
| 5 000 | 7,65377 Kč | 38 268,85 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


















