3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312003.HXP

DigiKey Part Number
F2510-ND
Manufacturer
Manufacturer Product Number
0312003.HXP
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
14.0
Part Status
Active
Approval Agency
CE, CSA, KC, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0427 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/AGC-3-REaton - Electronics Division4 190283-2629-ND12,60000 KčSimilar
In-Stock: 5 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
536,20000 Kč181,00 Kč
1033,38700 Kč333,87 Kč
5027,70060 Kč1 385,03 Kč
10025,55250 Kč2 555,25 Kč
30022,47487 Kč6 742,46 Kč
50021,16598 Kč10 582,99 Kč
1 00019,50315 Kč19 503,15 Kč
5 00018,20002 Kč91 000,10 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč