



03453LS2H | |
|---|---|
DigiKey Part Number | F1492-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS2H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,34000 Kč | 159,34 Kč |
| 5 | 132,26600 Kč | 661,33 Kč |
| 10 | 122,04600 Kč | 1 220,46 Kč |
| 50 | 101,20340 Kč | 5 060,17 Kč |
| 100 | 93,32000 Kč | 9 332,00 Kč |
| 300 | 81,99550 Kč | 24 598,65 Kč |
| 500 | 77,17452 Kč | 38 587,26 Kč |
| 1 000 | 75,70943 Kč | 75 709,43 Kč |
| Unit Price without VAT: | 159,34000 Kč |
|---|---|
| Unit Price with VAT: | 192,80140 Kč |








