
0313001.HXP | |
|---|---|
DigiKey Part Number | F2543-ND |
Manufacturer | |
Manufacturer Product Number | 0313001.HXP |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 14.0 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.375 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-1-R | Eaton - Electronics Division | 6 127 | 283-2733-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 5 | 31,91600 Kč | 159,58 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 50 | 24,42480 Kč | 1 221,24 Kč |
| 100 | 22,53300 Kč | 2 253,30 Kč |
| 300 | 19,82210 Kč | 5 946,63 Kč |
| 500 | 18,66932 Kč | 9 334,66 Kč |
| 1 000 | 17,20513 Kč | 17 205,13 Kč |
| 5 000 | 16,37445 Kč | 81 872,25 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |




















