
0313002.HXP | |
|---|---|
DigiKey Part Number | F2544-ND |
Manufacturer | |
Manufacturer Product Number | 0313002.HXP |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 77.0 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.1169 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-2-R | Eaton - Electronics Division | 2 606 | 283-2741-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 5 | 28,72600 Kč | 143,63 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 50 | 21,98080 Kč | 1 099,04 Kč |
| 100 | 20,27990 Kč | 2 027,99 Kč |
| 300 | 17,83990 Kč | 5 351,97 Kč |
| 500 | 16,80260 Kč | 8 401,30 Kč |
| 1 000 | 15,48477 Kč | 15 484,77 Kč |
| 5 000 | 14,11591 Kč | 70 579,55 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |





















