
1N5821RLG | |
|---|---|
DigiKey Part Number | 1N5821RLGOSTR-ND - Tape & Reel (TR) 1N5821RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5821RLG |
Description | DIODE SCHOTTKY 30V 3A AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5821RLG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5822 | Microchip Technology | 42 | 1N5822MS-ND | 294,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 100 | 8,27740 Kč | 827,74 Kč |
| 500 | 6,35274 Kč | 3 176,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,01460 Kč | 7 521,90 Kč |
| 3 000 | 4,57742 Kč | 13 732,26 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





