
LM2577T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2577T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2577T-ADJ/NOPB |
Description | IC REG BST FLYBCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2577T-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 60V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 140,79200 Kč | 1 407,92 Kč |
| 45 | 125,32067 Kč | 5 639,43 Kč |
| 135 | 117,50948 Kč | 15 863,78 Kč |
| 270 | 113,68630 Kč | 30 695,30 Kč |
| 540 | 110,53852 Kč | 59 690,80 Kč |
| 1 035 | 108,09385 Kč | 111 877,13 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |











