
IDH08SG60CXKSA2 | |
|---|---|
DigiKey Part Number | 448-IDH08SG60CXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH08SG60CXKSA2 |
Description | DIODE SIL CARB 600V 8A PGTO2201 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 70 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 240pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 50 | 64,11100 Kč | 3 205,55 Kč |
| 100 | 58,30510 Kč | 5 830,51 Kč |
| 500 | 48,13372 Kč | 24 066,86 Kč |
| 1 000 | 44,86727 Kč | 44 867,27 Kč |
| 2 000 | 42,12241 Kč | 84 244,82 Kč |
| 5 000 | 39,15547 Kč | 195 777,35 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |



