



03453LF2H | |
|---|---|
DigiKey Part Number | F1488-ND |
Manufacturer | |
Manufacturer Product Number | 03453LF2H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 5 | 122,96400 Kč | 614,82 Kč |
| 10 | 113,45200 Kč | 1 134,52 Kč |
| 50 | 94,07940 Kč | 4 703,97 Kč |
| 100 | 86,75320 Kč | 8 675,32 Kč |
| 300 | 76,23183 Kč | 22 869,55 Kč |
| 500 | 71,75268 Kč | 35 876,34 Kč |
| 1 000 | 69,82129 Kč | 69 821,29 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |










