15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314015.HXP

DigiKey Part Number
F3224-ND
Manufacturer
Manufacturer Product Number
0314015.HXP
Description
FUSE CERM 15A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Part Status
Active
Melting I²t
292.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, K-MARK, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.00505 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/ABC-15-REaton - Electronics Division1 771283-2609-ND25,83000 KčDirect
In-Stock: 9 098
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
529,44000 Kč147,20 Kč
1027,15000 Kč271,50 Kč
5022,52240 Kč1 126,12 Kč
10020,77750 Kč2 077,75 Kč
30018,27667 Kč5 483,00 Kč
50017,21374 Kč8 606,87 Kč
1 00015,86315 Kč15 863,15 Kč
5 00014,49652 Kč72 482,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč