
0314003.MXP | |
|---|---|
DigiKey Part Number | F4823-ND |
Manufacturer | |
Manufacturer Product Number | 0314003.MXP |
Description | FUSE CERM 3A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 14.6 |
Mounting Type Requires Holder | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0432 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/ABC-3-R | Eaton - Electronics Division | 474 | 283-2612-ND | 27,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 5 | 28,01200 Kč | 140,06 Kč |
| 10 | 25,84900 Kč | 258,49 Kč |
| 50 | 21,45580 Kč | 1 072,79 Kč |
| 100 | 19,79270 Kč | 1 979,27 Kč |
| 250 | 17,78616 Kč | 4 446,54 Kč |
| 500 | 16,39902 Kč | 8 199,51 Kč |
| 1 000 | 15,11289 Kč | 15 112,89 Kč |
| 5 000 | 13,74319 Kč | 68 715,95 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |















