1 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314001.MXP

DigiKey Part Number
F4821-ND
Manufacturer
Manufacturer Product Number
0314001.MXP
Description
FUSE CERM 1A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
0.69
Mounting Type
Requires Holder
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.189 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 591
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
528,01200 Kč140,06 Kč
1025,84900 Kč258,49 Kč
5021,45580 Kč1 072,79 Kč
10019,79270 Kč1 979,27 Kč
25017,78616 Kč4 446,54 Kč
50016,39902 Kč8 199,51 Kč
1 00015,11289 Kč15 112,89 Kč
5 00013,74319 Kč68 715,95 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč