
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 1 kOhms | Size / Dimension 0.752" Dia x 6.500" L (19.10mm x 165.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,21000 Kč | 546,21 Kč |
| 10 | 389,31000 Kč | 3 893,10 Kč |
| 25 | 346,92720 Kč | 8 673,18 Kč |
| 50 | 320,41140 Kč | 16 020,57 Kč |
| 100 | 297,88740 Kč | 29 788,74 Kč |
| 250 | 273,23376 Kč | 68 308,44 Kč |
| 500 | 257,82154 Kč | 128 910,77 Kč |
| Unit Price without VAT: | 546,21000 Kč |
|---|---|
| Unit Price with VAT: | 660,91410 Kč |











