3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313003.HXP

DigiKey Part Number
F2545-ND
Manufacturer
Manufacturer Product Number
0313003.HXP
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
200.0
Part Status
Active
Approval Agency
CE, CSA, K-MARK, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0593 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-3-REaton - Electronics Division2 579283-2745-ND26,04000 KčSimilar
In-Stock: 6 702
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
528,72600 Kč143,63 Kč
1026,49900 Kč264,99 Kč
5021,98080 Kč1 099,04 Kč
10020,27990 Kč2 027,99 Kč
30017,83990 Kč5 351,97 Kč
50016,80260 Kč8 401,30 Kč
1 00015,48477 Kč15 484,77 Kč
5 00014,11591 Kč70 579,55 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč