
03420858H | |
|---|---|
DigiKey Part Number | F015-ND |
Manufacturer | |
Manufacturer Product Number | 03420858H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 5 | 103,73000 Kč | 518,65 Kč |
| 10 | 95,70900 Kč | 957,09 Kč |
| 50 | 79,38080 Kč | 3 969,04 Kč |
| 100 | 73,20530 Kč | 7 320,53 Kč |
| 300 | 64,33647 Kč | 19 300,94 Kč |
| 500 | 60,56202 Kč | 30 281,01 Kč |
| 1 000 | 57,92298 Kč | 57 922,98 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |







