
03420104HX040 | |
|---|---|
DigiKey Part Number | F11117-ND |
Manufacturer | |
Manufacturer Product Number | 03420104HX040 |
Description | FUSE HLDR KNOB ONLY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Knob 3AG, SFE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | 3AG, SFE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 5 | 53,92200 Kč | 269,61 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 50 | 41,26940 Kč | 2 063,47 Kč |
| 100 | 38,06730 Kč | 3 806,73 Kč |
| 300 | 33,47290 Kč | 10 041,87 Kč |
| 500 | 31,51884 Kč | 15 759,42 Kč |
| 1 000 | 29,03477 Kč | 29 034,77 Kč |
| 5 000 | 28,21342 Kč | 141 067,10 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |














