
03420012HX040 | |
|---|---|
DigiKey Part Number | F4862-ND |
Manufacturer | |
Manufacturer Product Number | 03420012HX040 |
Description | FUSE HOLDER ACS 3AG KNOB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Knob - Black Fuseholder; 3AG, 1 1/4" L x 1/4" Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob - Black | |
For Use With/Related Products | Fuseholder; 3AG, 1 1/4" L x 1/4" Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 5 | 42,54200 Kč | 212,71 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 50 | 32,55100 Kč | 1 627,55 Kč |
| 100 | 30,02920 Kč | 3 002,92 Kč |
| 300 | 26,40920 Kč | 7 922,76 Kč |
| 500 | 24,87004 Kč | 12 435,02 Kč |
| 1 000 | 22,91386 Kč | 22 913,86 Kč |
| 5 000 | 21,73553 Kč | 108 677,65 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |







