


03420012HXP040 | |
|---|---|
DigiKey Part Number | 18-03420012HXP040-ND |
Manufacturer | |
Manufacturer Product Number | 03420012HXP040 |
Description | ACS 3AG FUSEHLDR KNOB ASSY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AB, 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 5 | 123,42600 Kč | 617,13 Kč |
| 10 | 113,89300 Kč | 1 138,93 Kč |
| 50 | 94,44060 Kč | 4 722,03 Kč |
| 100 | 87,08920 Kč | 8 708,92 Kč |
| 300 | 76,52580 Kč | 22 957,74 Kč |
| 500 | 72,02944 Kč | 36 014,72 Kč |
| 1 000 | 70,11757 Kč | 70 117,57 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |


