
BK16-HTJ-601I | |
|---|---|
DigiKey Part Number | 283-BK16-HTJ-601I-ND |
Manufacturer | |
Manufacturer Product Number | BK16-HTJ-601I |
Description | FUSE HOLDER 1/4" 10A SLDR TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.250" Dia (6.35mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Nickel |
For Use With/Related Products 1/4" Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 Kč | 123,67 Kč |
| 5 | 102,56800 Kč | 512,84 Kč |
| 10 | 94,64200 Kč | 946,42 Kč |
| 50 | 78,50420 Kč | 3 925,21 Kč |
| 100 | 72,40200 Kč | 7 240,20 Kč |
| 250 | 65,02160 Kč | 16 255,40 Kč |
| 500 | 59,90992 Kč | 29 954,96 Kč |
| 1 600 | 52,14970 Kč | 83 439,52 Kč |
| Unit Price without VAT: | 123,67000 Kč |
|---|---|
| Unit Price with VAT: | 149,64070 Kč |










