
HTB-22I-R | |
|---|---|
DigiKey Part Number | 283-HTB-22I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-22I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK16-HTJ-601I | Eaton - Electronics Division | 748 | 283-BK16-HTJ-601I-ND | 123,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,86000 Kč | 298,86 Kč |
| 5 | 247,88800 Kč | 1 239,44 Kč |
| 10 | 228,72200 Kč | 2 287,22 Kč |
| 50 | 189,60560 Kč | 9 480,28 Kč |
| 100 | 174,79830 Kč | 17 479,83 Kč |
| 250 | 156,87508 Kč | 39 218,77 Kč |
| 500 | 144,45228 Kč | 72 226,14 Kč |
| 1 000 | 132,92107 Kč | 132 921,07 Kč |
| Unit Price without VAT: | 298,86000 Kč |
|---|---|
| Unit Price with VAT: | 361,62060 Kč |



