



FUSE-ACC-KIT | |
|---|---|
DigiKey Part Number | 283-FUSE-ACC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | FUSE-ACC-KIT |
Description | FUSE ACCESSORY KIT HOLDERS/CLIPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuseholder Kit Eaton Bussmann Series Small Dimension Fuse |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Eaton - Electronics Division | Accessory Type Fuseholder Kit |
Packaging Box | For Use With/Related Products Eaton Bussmann Series Small Dimension Fuse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 701,95000 Kč | 3 701,95 Kč |
| Unit Price without VAT: | 3 701,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 479,35950 Kč |
Other Suppliers on DigiKey
| Part Number | Description | Quantity |
|---|---|---|
| BK/HHT | FUSE HLDR CART 600VAC 32VDC 10A | 1 |
| BK/1A5018-10-R | FUSE CLIP CARTRIDGE 500V 15A PCB | 10 |
| HFB-R | FUSE HOLDER CART 32V 30A IN LINE | 1 |
| BK/FTM | KNOB FOR HTB HOLDER 5MM FUSE | 1 |
| HRK-R | FUSE HOLDER CART 32V 15A IN LINE | 1 |

