
03420038H | |
|---|---|
DigiKey Part Number | F009-ND |
Manufacturer | |
Manufacturer Product Number | 03420038H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 5 | 119,68800 Kč | 598,44 Kč |
| 10 | 110,44900 Kč | 1 104,49 Kč |
| 50 | 91,59320 Kč | 4 579,66 Kč |
| 100 | 84,46240 Kč | 8 446,24 Kč |
| 300 | 74,22023 Kč | 22 266,07 Kč |
| 500 | 69,86034 Kč | 34 930,17 Kč |
| 1 000 | 67,79456 Kč | 67 794,56 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |






