
03420024Z | |
|---|---|
DigiKey Part Number | F1892-ND |
Manufacturer | |
Manufacturer Product Number | 03420024Z |
Description | FUSE HLDR CART 250V 30A PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,01000 Kč | 480,01 Kč |
| 5 | 398,20600 Kč | 1 991,03 Kč |
| 10 | 367,38100 Kč | 3 673,81 Kč |
| 50 | 304,40380 Kč | 15 220,19 Kč |
| 100 | 280,53960 Kč | 28 053,96 Kč |
| 300 | 254,12340 Kč | 76 237,02 Kč |
| Unit Price without VAT: | 480,01000 Kč |
|---|---|
| Unit Price with VAT: | 580,81210 Kč |








