
3455RC 01000232 | |
|---|---|
DigiKey Part Number | 480-3241-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000232 |
Description | THERMOSTAT 85DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | 155°F (68°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,25000 Kč | 914,25 Kč |
| 5 | 839,71000 Kč | 4 198,55 Kč |
| 10 | 811,99300 Kč | 8 119,93 Kč |
| 25 | 778,93360 Kč | 19 473,34 Kč |
| 50 | 756,34380 Kč | 37 817,19 Kč |
| 100 | 735,63340 Kč | 73 563,34 Kč |
| Unit Price without VAT: | 914,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,24250 Kč |



