
8020.5074 | |
|---|---|
DigiKey Part Number | 486-3034-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5074 |
Description | FUSE CERAMIC 4A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 14.6 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 5 | 23,02400 Kč | 115,12 Kč |
| 10 | 21,25200 Kč | 212,52 Kč |
| 50 | 17,63540 Kč | 881,77 Kč |
| 100 | 16,27150 Kč | 1 627,15 Kč |
| 250 | 14,62388 Kč | 3 655,97 Kč |
| 500 | 13,48516 Kč | 6 742,58 Kč |
| 1 000 | 12,43030 Kč | 12 430,30 Kč |
| 5 000 | 10,26687 Kč | 51 334,35 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |


