8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313008.HXP

DigiKey Part Number
F2549-ND
Manufacturer
Manufacturer Product Number
0313008.HXP
Description
FUSE GLASS 8A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
445.0
Part Status
Active
Approval Agency
CE, CSA, K-MARK, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0111 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-8-REaton - Electronics Division1 391283-2755-ND26,04000 KčSimilar
In-Stock: 7 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
532,54600 Kč162,73 Kč
1030,02700 Kč300,27 Kč
5024,91200 Kč1 245,60 Kč
10022,98230 Kč2 298,23 Kč
30020,21547 Kč6 064,64 Kč
50019,03888 Kč9 519,44 Kč
1 00017,54446 Kč17 544,46 Kč
5 00016,19735 Kč80 986,75 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč