
031301.5MXP | |
|---|---|
DigiKey Part Number | F4812-ND |
Manufacturer | |
Manufacturer Product Number | 031301.5MXP |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 38.0 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.191 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-1-1/2-R | Eaton - Electronics Division | 1 773 | 283-2737-ND | 25,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 5 | 27,27800 Kč | 136,39 Kč |
| 10 | 25,17300 Kč | 251,73 Kč |
| 50 | 20,89300 Kč | 1 044,65 Kč |
| 100 | 19,27670 Kč | 1 927,67 Kč |
| 250 | 17,32176 Kč | 4 330,44 Kč |
| 500 | 15,97072 Kč | 7 985,36 Kč |
| 1 000 | 14,71856 Kč | 14 718,56 Kč |
| 5 000 | 13,35795 Kč | 66 789,75 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |
















