
3006P-1-201LF | |
|---|---|
DigiKey Part Number | 3006P-1-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-201LF |
Description | TRIMMER 200OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-201LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006Y-1-201LF | Bourns Inc. | 351 | 3006Y-201LF-ND | 43,59000 Kč | Parametric Equivalent |
| T18201KT10 | Vishay Sfernice | 700 | T18-200-ND | 43,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 37,22700 Kč | 372,27 Kč |
| 25 | 34,59520 Kč | 864,88 Kč |
| 50 | 32,71820 Kč | 1 635,91 Kč |
| 100 | 30,92870 Kč | 3 092,87 Kč |
| 250 | 28,70636 Kč | 7 176,59 Kč |
| 500 | 27,12382 Kč | 13 561,91 Kč |
| 1 000 | 25,62494 Kč | 25 624,94 Kč |
| 5 000 | 22,44486 Kč | 112 224,30 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |




