5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313005.MXP

DigiKey Part Number
F1769-ND
Manufacturer
Manufacturer Product Number
0313005.MXP
Description
FUSE GLASS 5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
276.0
Part Status
Active
Approval Agency
CE, CSA, K-MARK, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0214 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-5-REaton - Electronics Division2 955283-2752-ND25,83000 KčSimilar
In-Stock: 1 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
531,24600 Kč156,23 Kč
1028,83000 Kč288,30 Kč
5023,91680 Kč1 195,84 Kč
10022,06680 Kč2 206,68 Kč
25019,82884 Kč4 957,21 Kč
50018,28086 Kč9 140,43 Kč
1 00016,84607 Kč16 846,07 Kč
5 00015,48863 Kč77 443,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč