
FNM-30 | |
|---|---|
DigiKey Part Number | 283-2494-ND |
Manufacturer | |
Manufacturer Product Number | FNM-30 |
Description | FUSE CARTRIDGE 30A 250VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,59000 Kč | 765,59 Kč |
| 5 | 635,19000 Kč | 3 175,95 Kč |
| 10 | 585,94900 Kč | 5 859,49 Kč |
| 50 | 485,32680 Kč | 24 266,34 Kč |
| 100 | 447,17760 Kč | 44 717,76 Kč |
| 250 | 435,62704 Kč | 108 906,76 Kč |
| Unit Price without VAT: | 765,59000 Kč |
|---|---|
| Unit Price with VAT: | 926,36390 Kč |




