
8020.0608.H | |
|---|---|
DigiKey Part Number | 486-8020.0608.H-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0608.H |
Description | FUSE CERM 40A 250VAC 80VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 80 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 5876.0 | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 5 | 34,98200 Kč | 174,91 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 50 | 26,78080 Kč | 1 339,04 Kč |
| 100 | 24,70620 Kč | 2 470,62 Kč |
| 250 | 22,20160 Kč | 5 550,40 Kč |
| 500 | 20,46844 Kč | 10 234,22 Kč |
| 1 000 | 18,86292 Kč | 18 862,92 Kč |
| 5 000 | 15,56817 Kč | 77 840,85 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |







