Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 67.7 CFM (1.90m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA1-09238WBHT12

DigiKey Part Number
Q1276-ND
Manufacturer
Manufacturer Product Number
FMA1-09238WBHT12
Description
EC FAN, 92X92X38MM, 2-BALL BEARI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 67.7 CFM (1.90m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
67.7 CFM (1.90m³/min)
Static Pressure
0.288 in H2O (71.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
42.0dB(A)
Power (Watts)
5.50W
RPM
3500 RPM
Termination
2 Terminals
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1592,77000 Kč592,77 Kč
10476,52900 Kč4 765,29 Kč
25433,82720 Kč10 845,68 Kč
70389,47086 Kč27 262,96 Kč
140375,33929 Kč52 547,50 Kč
Manufacturers Standard Package
Unit Price without VAT:592,77000 Kč
Unit Price with VAT:717,25170 Kč