Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 60.2 CFM (1.69m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD9225-12HB01A

DigiKey Part Number
1053-1277-ND
Manufacturer
Manufacturer Product Number
OD9225-12HB01A
Description
FAN AXIAL 92.5X25MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 60.2 CFM (1.69m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD9225-12HB01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
60.2 CFM (1.69m³/min)
Static Pressure
0.025 in H2O (6.2 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
38.0dB
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.250A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1369,98000 Kč369,98 Kč
10303,75700 Kč3 037,57 Kč
25286,81600 Kč7 170,40 Kč
Manufacturers Standard Package
Unit Price without VAT:369,98000 Kč
Unit Price with VAT:447,67580 Kč