
OD9238-24HB | |
|---|---|
DigiKey Part Number | 1053-1670-ND |
Manufacturer | |
Manufacturer Product Number | OD9238-24HB |
Description | FAN AXIAL 92.5X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.5mm L x 92.5mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9238-24HB Models |
Category | Power (Watts) 13.2 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Weight 0.463 lb (210.01 g) |
Size / Dimension Square - 92.5mm L x 92.5mm H | Current Rating (Amps) 0.280A |
Width 38.00mm | Voltage Range 17 ~ 26.4VDC |
Air Flow 90.0 CFM (2.52m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 50.0dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,79000 Kč | 506,79 Kč |
| 10 | 407,85000 Kč | 4 078,50 Kč |
| 40 | 353,66750 Kč | 14 146,70 Kč |
| 80 | 330,85163 Kč | 26 468,13 Kč |
| Unit Price without VAT: | 506,79000 Kč |
|---|---|
| Unit Price with VAT: | 613,21590 Kč |


















