
OA92AP-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1108-ND |
Manufacturer | |
Manufacturer Product Number | OA92AP-22-1WB |
Description | FAN AXIAL 92X26MM 230VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 35.0 CFM (0.980m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA92AP-22-1WB Models |
Category | Noise 30.0dB |
Manufacturer Orion Fans | Power (Watts) 13.00W |
Series | RPM 3000 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Voltage - Rated 230VAC | Approval Agency cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.644 lb (292.11 g) |
Width 26.00mm | Voltage Range 160 ~ 260VAC |
Air Flow 35.0 CFM (0.980m³/min) | Material - Frame Aluminum |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,66000 Kč | 498,66 Kč |
| 10 | 401,48900 Kč | 4 014,89 Kč |
| 40 | 348,15650 Kč | 13 926,26 Kč |
| 80 | 325,34575 Kč | 26 027,66 Kč |
| Unit Price without VAT: | 498,66000 Kč |
|---|---|
| Unit Price with VAT: | 603,37860 Kč |


















