OD9225-48HBIP68 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: 23,52000 Kč
Datasheet
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
OD9225-48HBIP68
OD9225-48HBIP68
Orion Fans presents - What does IP68 mean?

OD9225-48HBIP68

DigiKey Part Number
1053-1877-ND
Manufacturer
Manufacturer Product Number
OD9225-48HBIP68
Description
FAN AXIAL 92X25MM 48VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
50.0 CFM (1.40m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
32.0dB
Power (Watts)
4.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
5 ~ 149°F (-15 ~ 65°C)
Approval Agency
cURus, TUV
Weight
0.211 lb (95.71 g)
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 80
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1581,01000 Kč581,01 Kč
20435,23600 Kč8 704,72 Kč
40404,94650 Kč16 197,86 Kč
60388,06750 Kč23 284,05 Kč
100382,16360 Kč38 216,36 Kč
Manufacturers Standard Package
Unit Price without VAT:581,01000 Kč
Unit Price with VAT:703,02210 Kč