Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OD9238-48HHBIP68

DigiKey Part Number
OD9238-48HHBIP68-ND
Manufacturer
Manufacturer Product Number
OD9238-48HHBIP68
Description
FAN AXIAL 92X38MM 48VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD9238-48HHBIP68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
109.2 CFM (3.06m³/min)
Static Pressure
0.860 in H2O (214.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
58.0dB
Power (Watts)
14.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.441 lb (200.00 g)
Current Rating (Amps)
0.300A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
520470,06123 Kč244 431,84 Kč
Unit Price without VAT:470,06123 Kč
Unit Price with VAT:568,77409 Kč