120mm Sq Fan Replacement Filter Element Polyamide (PA), Nylon 5 Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFG120BF/PK

DigiKey Part Number
1053-1563-ND
Manufacturer
Manufacturer Product Number
LFG120BF/PK
Description
LFG120 REPLACEMENT MEDIA 5 PACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Replacement Filter Element Polyamide (PA), Nylon 5 Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bag
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
120mm Sq
For Use With/Related Products
LFG120B
Features
5 Pack
Material
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10126,30300 Kč1 263,03 Kč
25115,34640 Kč2 883,66 Kč
50107,45100 Kč5 372,55 Kč
10099,96520 Kč9 996,52 Kč
25094,99496 Kč23 748,74 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč