254mm Sq Fan Replacement Filter Element Polyamide (PA), Nylon 5 Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFG254BF/PK

DigiKey Part Number
1053-1565-ND
Manufacturer
Manufacturer Product Number
LFG254BF/PK
Description
LFG254 REPLACEMENT MEDIA 5 PACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
254mm Sq Fan Replacement Filter Element Polyamide (PA), Nylon 5 Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bag
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
254mm Sq
For Use With/Related Products
LFG254B
Features
5 Pack
Material
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1320,43000 Kč320,43 Kč
10259,01000 Kč2 590,10 Kč
25236,10160 Kč5 902,54 Kč
50219,72720 Kč10 986,36 Kč
100204,30840 Kč20 430,84 Kč
250203,91156 Kč50 977,89 Kč
Manufacturers Standard Package
Unit Price without VAT:320,43000 Kč
Unit Price with VAT:387,72030 Kč