
LFG254 | |
|---|---|
DigiKey Part Number | 1053-1597-ND |
Manufacturer | |
Manufacturer Product Number | LFG254 |
Description | FAN FILTER GUARD ASSY 254MM ABS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 254mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Category | Fits Fan Size 254mm Sq |
Manufacturer Orion Fans | For Use With/Related Products OA254, OA2543AN, OA2547AN, OD254 Series |
Packaging Box | Features Louvered |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
Fan Accessory Type Filter Guard Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,56000 Kč | 720,56 Kč |
| 10 | 578,17700 Kč | 5 781,77 Kč |
| 25 | 526,15080 Kč | 13 153,77 Kč |
| 50 | 489,30340 Kč | 24 465,17 Kč |
| 100 | 479,88510 Kč | 47 988,51 Kč |
| Unit Price without VAT: | 720,56000 Kč |
|---|---|
| Unit Price with VAT: | 871,87760 Kč |




