
LFG172BF/PK | |
|---|---|
DigiKey Part Number | 1053-1564-ND |
Manufacturer | |
Manufacturer Product Number | LFG172BF/PK |
Description | LFG172 REPLACEMENT MEDIA 5 PACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 172mm Sq Fan Replacement Filter Element Polyamide (PA), Nylon 5 Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 172mm Sq | |
For Use With/Related Products | LFG172B | |
Features | 5 Pack | |
Material | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 120,15100 Kč | 1 201,51 Kč |
| 25 | 109,74400 Kč | 2 743,60 Kč |
| 50 | 102,23500 Kč | 5 111,75 Kč |
| 100 | 95,11670 Kč | 9 511,67 Kč |
| 250 | 90,08144 Kč | 22 520,36 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |







