
LFG172B | |
|---|---|
DigiKey Part Number | 1053-1398-ND |
Manufacturer | |
Manufacturer Product Number | LFG172B |
Description | FAN GUARD LOUVERED 172MM BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 172mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Category | Fits Fan Size 172mm Sq |
Manufacturer Orion Fans | For Use With/Related Products OA162, OA172, OA5920, OD172 Series |
Packaging Bulk | Features Louvered |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
Fan Accessory Type Filter Guard Assembly | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,39000 Kč | 365,39 Kč |
| 10 | 294,91800 Kč | 2 949,18 Kč |
| 25 | 268,76080 Kč | 6 719,02 Kč |
| 50 | 250,08240 Kč | 12 504,12 Kč |
| 100 | 234,24900 Kč | 23 424,90 Kč |
| Unit Price without VAT: | 365,39000 Kč |
|---|---|
| Unit Price with VAT: | 442,12190 Kč |





















