
OA172SAPL-22-1TB | |
|---|---|
DigiKey Part Number | 1053-1047-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAPL-22-1TB |
Description | FAN AXIAL 172X38.5MM 230VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 228.0 CFM (6.38m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAPL-22-1TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.50mm | |
Air Flow | 228.0 CFM (6.38m³/min) | |
Static Pressure | 0.870 in H2O (216.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 58.0dB | |
Power (Watts) | 28.00W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.6 lbs (725.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,47000 Kč | 1 377,47 Kč |
| 20 | 1 023,56850 Kč | 20 471,37 Kč |
| 40 | 952,40625 Kč | 38 096,25 Kč |
| Unit Price without VAT: | 1 377,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,73870 Kč |

























