
G172-10HA | |
|---|---|
DigiKey Part Number | 1053-1365-ND |
Manufacturer | |
Manufacturer Product Number | G172-10HA |
Description | FAN GUARD METAL 172MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Steel, Chrome Plated 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | OA162S, OA172, OA5920, OD172 Series | |
Features | 10 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 46,70000 Kč | 467,00 Kč |
| 25 | 42,76880 Kč | 1 069,22 Kč |
| 50 | 39,91300 Kč | 1 995,65 Kč |
| 200 | 34,58370 Kč | 6 916,74 Kč |
| 400 | 33,02985 Kč | 13 211,94 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



















