
GRM172-45 | |
|---|---|
DigiKey Part Number | 1053-1388-ND |
Manufacturer | |
Manufacturer Product Number | GRM172-45 |
Description | FAN FILTER 172MM 45PPI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | OA162, OA172, OD172 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 25 | 73,71960 Kč | 1 842,99 Kč |
| 50 | 68,72640 Kč | 3 436,32 Kč |
| 100 | 63,96620 Kč | 6 396,62 Kč |
| 300 | 58,96240 Kč | 17 688,72 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |














