
OD172SAP-24HBXC | |
|---|---|
DigiKey Part Number | 1053-1179-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAP-24HBXC |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 307.0 CFM (8.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD172SAP-24HBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 307.0 CFM (8.60m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 67.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.3A | |
Voltage Range | 15 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 346,32000 Kč | 2 346,32 Kč |
| 20 | 1 735,97800 Kč | 34 719,56 Kč |
| 40 | 1 674,69550 Kč | 66 987,82 Kč |
| Unit Price without VAT: | 2 346,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 839,04720 Kč |



















