
M172-45 | |
|---|---|
DigiKey Part Number | 1053-1490-ND |
Manufacturer | |
Manufacturer Product Number | M172-45 |
Description | 172MM FAN FILTER MEDIA 45PPM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | GRM172-45 | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,57120 Kč | 439,28 Kč |
| 50 | 16,42460 Kč | 821,23 Kč |
| 100 | 15,32220 Kč | 1 532,22 Kč |
| 250 | 13,94100 Kč | 3 485,25 Kč |
| 500 | 12,96374 Kč | 6 481,87 Kč |
| 1 000 | 12,82978 Kč | 12 829,78 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |













